- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 16CX1E
Description
+
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; ATEX/IEC Ex, INMETRO (Gas) II 2G; Exd IIC T6; ATEX/IEC Ex, INMETRO (Dust) II2 D; Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw
Search Keywords: 16CX1E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:16CX1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 127.6 x 113.7 mm
-
Maximum Current Rating:5@28VDC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,874.74
3
$1,824.74
5 +
$1,149.58
Click for Quote
Log in
to unlock special pricing