Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

16CX12C

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount
Search Keywords: 16CX12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 16CX12C
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365099
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 1 A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16CX12C RoHS compliant?
Yes, 16CX12C is RoHS compliant.
What is the lead time for 16CX12C?
The standard lead time for 16CX12C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,734.86
3
$1,707.27
5 +
$1,075.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!