- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 16CX12B-D01
Description
+
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA, Internal Ground Screw, (4) 3/8-24 UNF-2B Threaded Through Mounting Holes, Flatted Shaft for Direct Coupling
Search Keywords: 16CX12BD01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:16CX12B-D01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:101.6 x 133.1 x 101.6 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$2,253.60
3
$2,177.74
5 +
$1,371.98
Click for Quote
Log in
to unlock special pricing