- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 164PC01D76
Honeywell
164PC01D76
Pressure Sensor 0inH2O to 5inH2O Differential 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- PCB termination
- Low pressure measurement
- Folly signal conditioned
- Amplified
- Robust package
- Operating temperature ?40 °C to +85 °C (?40 °F to +185 °F)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:164PC01D76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 33.7 mm