Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

164PC01D37

Pressure Sensor 0inH2O to 10inH2O Differential 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0inH2O to 10inH2O Differential 3-Pin
Product Highlights:
  • Fully signal conditioned
  • Maximum Operating Supply Voltage of 16 V
  • Robust package
  • Amplified
  • Low pressure measurement
  • PCB termination
Search Keywords: 164PC01D37
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 164PC01D37
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mounting: PCB Through Hole
Accuracy: ±2 %
Device Pressure Type: Differential
Operating Pressure Range: 0 to 10 inH2O
Media: Air,Gas
Output Voltage: 0 to 6 V
Response Time: 1 mS
Typical Operating Supply Voltage: 8 V
Operating Temperature: -40 to 85 °C
Dimension: 59.8 x 30 x 33.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 164PC01D37 RoHS compliant?
Yes, 164PC01D37 is RoHS compliant.
What is the lead time for 164PC01D37?
The standard lead time for 164PC01D37 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for out of Stock Qty:
8
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,160.86
5
$4,150.46
8
$4,140.08
15
$2,255.53
23
$1,501.96
30 +
$1,471.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!