- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 163PC01DW98
Description
+
Pressure Sensor -8inH2O to 48inH2O 3-Pin
Product Highlights:
- Robust package
- PCB termination
- Fully signal conditioned
- Amplified
- Low pressure measurement
Search Keywords: 163PC01DW98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:163PC01DW98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw
-
Accuracy:±1.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-20 to 120 cmH2O
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:15 to 45 °C
-
Dimension:59.8 x 30 x 33.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
8
$6,770.56
15
$3,688.62
23
$2,456.27
30 +
$2,407.14
Click for Quote
Log in
to unlock special pricing