- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 163PC01D75
Honeywell
163PC01D75
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Low pressure measurement
- PCB terminals on opposite side from the ports
- Fully signal conditioned
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:163PC01D75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-2.5 to 2.5 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 33.7 mm