- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 163PC01D61
Honeywell
163PC01D61
Pressure Sensor -8inH2O to 48inH2O Differential 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor -8inH2O to 48inH2O Differential 3-Pin
Product Highlights:
- Robust package
- PCB termination
- Fully signal conditioned
- Amplified
- Low pressure measurement
Search Keywords: 163PC01D61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:163PC01D61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:-20 to 120 cmH2O
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:15 to 45 °C
-
Dimension:59.8 x 30 x 33.7 mm
Frequently Asked Questions
Is 163PC01D61 RoHS compliant?
Yes, 163PC01D61 is RoHS compliant.
What is the lead time for 163PC01D61?
The standard lead time for 163PC01D61 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$698.76
15
$393.37
23
$264.65
30 +
$259.36
Click for Quote
Log in
to unlock special pricing