- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 163PC01D36
Honeywell
163PC01D36
Pressure Sensor -5inH2O to 5inH2O Differential 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor -5inH2O to 5inH2O Differential 3-Pin
Product Highlights:
- Low pressure measurement
- PCB terminals on opposite side from the ports
- Fully signal conditioned
Search Keywords: 163PC01D36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:163PC01D36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole
-
Accuracy:±2 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-5 to 5 inH2O
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 33.7 mm
Frequently Asked Questions
Is 163PC01D36 RoHS compliant?
Yes, 163PC01D36 is RoHS compliant.
What is the lead time for 163PC01D36?
The standard lead time for 163PC01D36 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
8
$3,264.54
15
$1,778.53
23
$1,184.33
30 +
$1,160.65
Click for Quote
Log in
to unlock special pricing