- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 15PB33
Description
+
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 30VDC Momentary Contact Screw Panel Mount
Search Keywords: 15PB33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PB33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@115VAC 30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:14.61 x 13.59 x 26.42 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$1,606.02
5
$1,017.15
8
$655.79
10 +
$642.68
Click for Quote
Log in
to unlock special pricing