- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 15PB22
Description
+
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 115VAC 30VDC Momentary Contact Panel Mount Screw
Search Keywords: 15PB22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PB22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@115VAC 30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:14.61 x 13.59 x 27.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$796.19
50
$406.66
75
$276.81
100 +
$271.28
Click for Quote
Log in
to unlock special pricing