- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 15PA90-4W
Description
+
Switches: Accessory, AT, TL, And TS Series Toggle Lever Sleeve, 4.369 mm Inside Diameter, 12.7 mm Length, White Vinyl Plastic
Search Keywords: 15PA904W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PA90-4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lever Sleeve
-
Switch Type:Toggle Switch
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
477
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.24
25
$3.23
50
$3.22
125
$3.21
250
$2.42
375
$2.25
500 +
$2.21
Click for Quote
Log in
to unlock special pricing