- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 15PA90-4BL
Description
+
Switches: Accessory, AT, TL, And TS Series Toggle Lever Sleeve, 4.369 mm Inside Diameter, 12.7 mm Length, Blue Vinyl Plastic
Search Keywords: 15PA904BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PA90-4BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lever Sleeve
-
Switch Type:Toggle Switch
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
250
$2.84
500
$2.40
1,000
$2.30
2,500
$2.09
5,000
$1.90
7,500 +
$1.87
Click for Quote
Log in
to unlock special pricing