- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 15PA90-2Y
Description
+
Switches: Accessory, TW Series Toggle Lever Sleeve, 1.574 mm Inside Diameter, 9.652 mm Length, Yellow Vinyl Plastic
Search Keywords: 15PA902Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PA90-2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Round Cap
-
Switch Type:Toggle Switch
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
38 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$83.27
100
$44.08
150
$31.02
200 +
$30.40
Click for Quote
Log in
to unlock special pricing