- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 15PA320-TL
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (14-16 Gage), Standard Lever, Stainless Steel Rivets, Part Number 102TL1-7X5 Marked On Switch Case
Search Keywords: 15PA320TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15PA320-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:18@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:IWTS
-
Dimension:33.53 x 22.61 x 66.55 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
72 Weeks
can ship
10/26/27
Price (USD)
Qty
Unit Price
13
$980.79
25
$520.98
38
$349.97
50 +
$342.97
Click for Quote
Log in
to unlock special pricing