Honeywell Authorized Distributor

15PA302

Nut Knurled Thumb 21.08mm- HD DIA 53in/64in- HD DIA 0.83in- HD DIA 7.75mm-THK 5in/16in-THK 0.305in-THK Chrome

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Nut Knurled Thumb 21.08mm- HD DIA 53in/64in- HD DIA 0.83in- HD DIA 7.75mm-THK 5in/16in-THK 0.305in-THK Chrome
Search Keywords: 15PA302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 15PA302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Chrome
Width Across Flats: N/R
Body Thickness: 7.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15PA302 discontinued?
Yes, 15PA302 from Honeywell is discontinued (end-of-life May 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 15PA302 RoHS compliant?
Yes, 15PA302 is RoHS compliant.
What is the lead time for 15PA302?
The standard lead time for 15PA302 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$740.43
5
$470.39
8
$310.33
10 +
$304.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!