- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 15AT48
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), V3-1375 Basic Switches, Gold-Plated Contacts, Basic Switch Part Number Marked On Each Basic Switch, Screw Terminals, Standard Lever, FAA-PMA Approved
Search Keywords: 15AT48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15AT48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:6P2T (6PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:64.01 x 34.79 x 80.77 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2,876.66
3
$2,869.47
5
$1,817.33
8
$1,171.70
10 +
$1,148.27
Click for Quote
Log in
to unlock special pricing