- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 151ML10
Description
+
Switch Limit Side Rotary with Rod Conduit 10A 600VAC 230VDC 1HP 1.39N Rotary Screw Mount
Search Keywords: 151ML10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:151ML10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Rod
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:1.39 N
-
Dimension:53.85 x 81.03 x 266.57 mm
-
Maximum Current Rating:10@600VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2,026.82
3
$1,976.56
5 +
$1,245.23
Click for Quote
Log in
to unlock special pricing