Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

14XE1-T

MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, Solder-Plated Terminals, -54 °C to 149 °C [-65 °F to 300 °F] Temperature Range
Search Keywords: 14XE1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 14XE1-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Pin Plunger
Contact Rating @ Voltage: 7@28VDC A
Maximum Movement Differential: 0.13 mm
Operating Force: 2.5 N
Termination Style: Solder
Dimension: 15.65 x 8.03 x 22.35 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14XE1-T RoHS compliant?
Yes, 14XE1-T is RoHS compliant.
What is the lead time for 14XE1-T?
The standard lead time for 14XE1-T is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
3
28 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$378.13
3
$362.47
5
$348.75
8
$344.44
10 +
$343.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!