- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 14TL1-12
Honeywell
14TL1-12
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Solder Turr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:14TL1-12
-
Alias/AKA:MS27736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4P Special
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.53 x 41.66 x 63.5 mm
-
Operating Temperature:-65 to 72 °C