- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 14CX1
Honeywell
14CX1
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 480VAC 250VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:14CX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:101.6 x 127.6 x 113.7 mm
-
Maximum Current Rating:10@480VAC@(CSA/UL) A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 13
-
Body Orientation:Right Angle