- Home ›
- All Products›
- 14CE1-3A
Description
+
Limit Switch, Spdt, 5A, 250V Rohs Compliant: Yes |Honeywell 14CE1-3A
Search Keywords: 14CE13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:14CE1-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:78454901233
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$271.87
2
$234.62
4
$222.44
7
$211.44
10
$201.49
25
$182.32
100 +
$175.91
Click for Quote
Log in
to unlock special pricing