- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 14CE1-1G
Honeywell
14CE1-1G
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 1A 125VAC 11.8N Linear Cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:14CE1-1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11.8 N
-
Dimension:40mm x 16mm x 53.9 mm
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Cable
-
NEMA Standard as Enclosure Rating:1, 2, 3, 3R, 4, 6, 6P, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.