Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

143PC01D

Pressure Sensor -1psi to 1psi Differential 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -1psi to 1psi Differential 3-Pin
Product Highlights:
  • Robust package
  • PCB termination
  • Fully signal conditioned
  • Amplified
Search Keywords: 143PC01D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    143PC01D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.75 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -1 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    59.8 x 30 x 28.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 143PC01D RoHS compliant?
Yes, 143PC01D is RoHS compliant.
What is the lead time for 143PC01D?
The standard lead time for 143PC01D is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4,862.28
5
$4,850.13
8
$4,838.00
15
$2,635.76
23
$1,755.17
30 +
$1,720.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!