Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

143-201FAG-A01

Thermistor 200 Ohm 10% 2-Pin Radial T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Thermistor 200 Ohm 10% 2-Pin Radial T/R
Product Highlights:
  • Cost effective
  • PC board mountable
  • Rugged design
  • Versatile
  • Solderable leads
  • Available on tape and reel
Potential Applications:
  • Low-cost applications with a maximum temperature of 150 °C [302 °F]
  • PCB temperature sensing
  • Automotive
Search Keywords: 143201FAGA01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    143-201FAG-A01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    16 s
  • Operating Temperature:
    -60 to 125 °C
  • Resistance @ 25C:
    200 ohm
  • Description of Terminals:
    38.1mm leads
  • Dimension:
    5.08mm dia.
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 143-201FAG-A01 RoHS compliant?
Yes, 143-201FAG-A01 is RoHS compliant.
What is the lead time for 143-201FAG-A01?
The standard lead time for 143-201FAG-A01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 639
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.208
300
$1.161
540
$1.136
1,020
$1.133
2,520
$1.114
5,040
$0.879
7,500
$0.874
10,020 +
$0.872
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!