Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

143-102LAG-A01

Thermistor 1K Ohm 10% 2-Pin Wire T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Thermistor 1K Ohm 10% 2-Pin Wire T/R Automotive
Product Highlights:
  • Cost effective
  • PC board mountable
  • Rugged design
  • Versatile
  • Solderable leads
  • Available on tape and reel
Potential Applications:
  • Low-cost applications with a maximum temperature of 150 °C [302 °F]
  • PCB temperature sensing
  • Automotive
Search Keywords: 143102LAGA01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 143-102LAG-A01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±10 %
Sensitivity Index: 3974 K
Thermal Time Constant: 16 s
Operating Temperature: -60 to 125 °C
Resistance @ 25C: 1k ohm
Description of Terminals: 38.1mm leads
Dimension: 5.08mm dia.
Supplier Package: Radial
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 143-102LAG-A01 RoHS compliant?
Yes, 143-102LAG-A01 is RoHS compliant.
What is the lead time for 143-102LAG-A01?
The standard lead time for 143-102LAG-A01 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.01
50
$8.88
100
$8.75
300
$8.54
500
$8.44
1,000
$8.31
2,500 +
$8.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!