- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC95AW71
Description
+
Pressure Sensor 0psi to 95psi Absolute 3-Pin
Search Keywords: 142PC95AW71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC95AW71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole
-
Accuracy:±0.89 %
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 95 psi
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:5 to 55 °C
-
Dimension:59.8 x 30 x 28.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
8
$466.30
15
$263.32
23
$181.27
30 +
$177.65
Click for Quote
Log in
to unlock special pricing