- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC30D
Description
+
Board Pressure Sensor
Product Highlights:
- Robust package
- PCB termination
- Fully signal conditioned
- Amplified
Search Keywords: 142PC30D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC30D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 30 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 18.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
12 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1,382.18
3
$1,361.25
5 +
$1,351.51
Click for Quote
Log in
to unlock special pricing