Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

142PC15G

The 142PC15G is a fully signal-conditioned, amplified gage pressure sensor with a measurement range of 0 to 15 psi.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 142PC15G is a fully signal-conditioned, amplified gage pressure sensor with a measurement range of 0 to 15 psi.
Product Highlights:
  • Robust package
  • PCB termination
  • Fully signal conditioned
  • Amplified
Search Keywords: 142PC15G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    142PC15G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Mounting:
    Screw
  • Accuracy:
    N/A
  • Device Pressure Type:
    Vacuum Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Gas
  • Output Voltage:
    N/A
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    59.8 x 30 x 18.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142PC15G RoHS compliant?
Yes, 142PC15G is RoHS compliant.
What is the lead time for 142PC15G?
The standard lead time for 142PC15G is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
48 Weeks can ship 9/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$906.41
3
$893.62
5 +
$887.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!