Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

142PC15DW

Pressure Sensor 1V to 5V 0psi to 15psi 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 5V 0psi to 15psi 3-Pin
Product Highlights:
  • Robust package
  • PCB termination
  • Fully signal conditioned
  • Amplified
Search Keywords: 142PC15DW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 142PC15DW
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Mounting: Screw
Operating Pressure Range: 0 to 15 psi
Output Voltage: 1 to 5 V
Typical Operating Supply Voltage: 9,12,15 V
Operating Temperature: -55 to 125 °C
Dimension: 59.8 x 30 x 28.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 142PC15DW RoHS compliant?
Yes, 142PC15DW is RoHS compliant.
What is the lead time for 142PC15DW?
The standard lead time for 142PC15DW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$4,442.27
15
$2,420.16
23
$1,611.60
30 +
$1,579.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!