- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC15A
Description
+
Board Pressure Sensor
Product Highlights:
- 0 psi to 15 psi
- Fully signal conditioned
- Amplified
- Robust package
- PCB termination
- Maximum supply current - 20 mA
Search Keywords: 142PC15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 15 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 18.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$1,215.37
3
$1,199.90
5 +
$1,185.24
Click for Quote
Log in
to unlock special pricing