- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC05G
Honeywell
142PC05G
Pressure Sensor 0psi to 5psi Vacuum Gage 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 5psi Vacuum Gage 3-Pin
Product Highlights:
- Robust package
- PCB termination
- Fully signal conditioned
- Amplified
Search Keywords: 142PC05G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC05G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw
-
Accuracy:N/A
-
Device Pressure Type:Vacuum Gage
-
Operating Pressure Range:0 to 5 psi
-
Media:Gas
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 18.5 mm
Frequently Asked Questions
Is 142PC05G RoHS compliant?
Yes, 142PC05G is RoHS compliant.
What is the lead time for 142PC05G?
The standard lead time for 142PC05G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for out of Stock Qty:
8
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$6,451.16
5
$6,387.28
8
$6,324.04
15
$6,261.44
23
$6,199.44
30 +
$6,138.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT