- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC05D97
Description
+
Pressure Sensor -39inH2O to 55inH2O Differential/Gage 3-Pin
Product Highlights:
- Robust package
- PCB termination
- Fully signal conditioned
- Amplified
Search Keywords: 142PC05D97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC05D97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole
-
Accuracy:±0.625 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:-1.4 to 2 psi
-
Media:Air,Gas
-
Output Voltage:0 to 8 V
-
Response Time:N/A
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 28.5 mm
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
6 Weeks
can ship
7/15/26