- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 142PC05D
Honeywell
142PC05D
Pressure Sensor 0psi to 5psi Differential 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 5psi Differential 3-Pin
Product Highlights:
- 0 psi to 5 psi
- Amplified
- Fully signal conditioned
- Robust package
- PCB termination
- Maximum supply current - 20 mA
Search Keywords: 142PC05D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142PC05D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Screw
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Gas
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 18.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 142PC05D RoHS compliant?
Yes, 142PC05D is RoHS compliant.
What is the lead time for 142PC05D?
The standard lead time for 142PC05D is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for out of Stock Qty:
8
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$940.87
5
$935.02
8
$932.69
15
$930.36
23
$928.03
30 +
$925.71
Click for Quote
Log in
to unlock special pricing