- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 142-302LAG-RB2
Description
+
Thermistor 3K Ohm 10% 2-Pin Radial T/R Automotive
Product Highlights:
- Cost effective
- PC board mountable
- Rugged design
- Versatile
- Solderable leads
- Available on tape and reel
Potential Applications:
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- PCB temperature sensing
- Automotive
Search Keywords: 142302LAGRB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:142-302LAG-RB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:3974 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:3k ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:3.81mm dia.
-
Supplier Package:Radial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$59.19
100
$31.34
150
$22.05
200 +
$21.61
Click for Quote
Log in
to unlock special pricing