Image is representational - see mfr. specs

142-103LAG-RB1

Honeywell

Thermistor 10K Ohm 10% 2-Pin Radial

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Thermistor 10K Ohm 10% 2-Pin Radial
Search Keywords: 142103LAGRB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    142-103LAG-RB1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NTC
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±10 %
  • Sensitivity Index:
    3887 K
  • Thermal Time Constant:
    N/A
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    38.1mm leads
  • Dimension:
    2.54mm dia.
  • Supplier Package:
    Radial
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 499
Ships today, if you order in
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$12.27
33
$11.69
132
$11.16
329
$10.67
987 +
$10.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!