Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

141SM32-H2

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 3,40 N [12.0 oz] Oper ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 3,40 N [12.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Stainless Steel Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 141SM32H2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 141SM32-H2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Leaf Lever
Contact Rating @ Voltage: 186.42@(CSA/UL) A
Maximum Movement Differential: 0.13 mm
Operating Force: 3.34 N
Termination Style: PC Pins
Dimension: 19.84 x 6.35 x 15.09 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 141SM32-H2 RoHS compliant?
Yes, 141SM32-H2 is RoHS compliant.
What is the lead time for 141SM32-H2?
The standard lead time for 141SM32-H2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$52.58
10
$52.45
25
$52.32
50
$52.19
100
$27.63
150
$19.44
200 +
$19.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!