- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 141SM2-T2
Honeywell
141SM2-T2
Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 5A - 250 VAC - 11A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:141SM2-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Roller Lever
-
Contact Rating @ Voltage:186.42 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 21.39 mm
-
Body Orientation:Straight
-
IP Rating:N/A