- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 141SM28-H2
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Stainless Steel Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 141SM28H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:141SM28-H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:186.42@(CSA/UL) A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:3.89 N
-
Termination Style:PC Pins
-
Dimension:19.84 x 6.35 x 15.09 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
MOQ for out of Stock Qty:
50
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$53.50
10
$53.37
25
$53.22
50
$53.09
100
$28.11
150
$19.78
200 +
$19.38
Click for Quote
Log in
to unlock special pricing