Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

141PC15G

Sensor 0psi to 15psi Vacuum Gage 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor 0psi to 15psi Vacuum Gage 3-Pin
Product Highlights:
  • Robust package
  • PCB termination
  • Fully signal conditioned
  • Amplified
Search Keywords: 141PC15G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    141PC15G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Screw
  • Device Pressure Type:
    Vacuum Gage
  • Operating Pressure Range:
    0 to 15 psi
  • Output Voltage:
    N/A
  • Typical Operating Supply Voltage:
    8 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    59.8 x 30 x 18.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 141PC15G RoHS compliant?
Yes, 141PC15G is RoHS compliant.
What is the lead time for 141PC15G?
The standard lead time for 141PC15G is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
27 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$685.80
3
$676.16
5 +
$671.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!