- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 141PC05GW103
Description
+
Pressure Sensor 0mmHg to 259mmHg 3-Pin
Search Keywords: 141PC05GW103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:141PC05GW103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole
-
Accuracy:±1.5 %
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 5 psi
-
Media:Air,Gas
-
Output Voltage:0 to 6 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:8 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:59.8 x 30 x 28.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$567.47
8
$553.84
15
$548.30
23
$542.81
30 +
$537.39
Click for Quote
Log in
to unlock special pricing