Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

140-502LAG-RB1

Thermistor 5K Ohm 10% 2-Pin Radial

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor 5K Ohm 10% 2-Pin Radial
Search Keywords: 140502LAGRB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 140-502LAG-RB1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: NTC
Mounting: PCB Through Hole
Accuracy: ±10 %
Sensitivity Index: 3887 K
Operating Temperature: -60 to 125 °C
Resistance @ 25C: 5k ohm
Description of Terminals: 38.1mm leads
Dimension: 2.54mm dia.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 140-502LAG-RB1 discontinued?
Yes, 140-502LAG-RB1 from Honeywell is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 140-502LAG-RB1 RoHS compliant?
Yes, 140-502LAG-RB1 is RoHS compliant.
What is the lead time for 140-502LAG-RB1?
The standard lead time for 140-502LAG-RB1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.34
5
$30.30
10
$29.84
25
$29.25
50
$28.79
100
$28.34
300 +
$27.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!