- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 140-501FAG-A01
Description
+
Thermistor 500 Ohm 10% 2-Pin Radial T/R Automotive
Search Keywords: 140501FAGA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:140-501FAG-A01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:3468 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:500 ohm
-
Description of Terminals:38.1mm leads
-
Thermal Coefficient:N/A
-
Dimension:2.54mm dia.
-
Supplier Package:Radial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$47.95
250
$25.31
375
$17.40
500 +
$17.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments