- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 140-102FAG-RB1
Honeywell
140-102FAG-RB1
Discrete Thermistor 1000Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
- Cost effective
- PC board mountable
- Rugged design
- Versatile
- Solderable leads
- Available on tape and reel
- Low-cost applications with a maximum temperature of 150 °C [302 °F]
- PCB temperature sensing
- Automotive
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:140-102FAG-RB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:PCB Through Hole
-
Accuracy:±10 %
-
Sensitivity Index:3468 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:1k ohm
-
Description of Terminals:38.1mm leads
-
Dimension:2.54mm dia.
-
Supplier Package:N/A