- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 13U5000PA0K
Description
+
Pressure Sensor 0psi to 5000psi Absolute 6-Pin
Product Highlights:
- Rugged, isolated stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Voltage or supply current options
- Aboslute and sealed gage pressures
- Low-cost cell package
- Absolute pressure
- 0 psi to 500 psi, 1000psi, 2000 psi, 3000 psi, and 5000 psi
Potential Applications:
- Industrial controls
- Hydraulic controls
- Tank pressure
- Pressure transmitters
- Process control systems
Search Keywords: 13U5000PA0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13U5000PA0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 5000 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:10.16 x 12.62 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$354.48
3
$349.82
5 +
$347.66
Click for Quote
Log in
to unlock special pricing