- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 13TS15-3
Honeywell
13TS15-3
MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bush ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13TS15-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:3PDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.27mm x 27.43mm x 56.9 mm
-
Operating Temperature:-54 to 71 °C
-
This product is discontinued, but still in stock.