Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

13C5000PS5L

Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin
Product Highlights:
  • Rugged, isolated stainless steel package
  • Reliable semiconductor technology
  • Calibrated and temperature compensated
  • Voltage or supply current options
  • Aboslute and sealed gage pressures
  • Low-cost cell package
  • Absolute pressure
  • 0 psi to 500 psi, 1000psi, 2000 psi, 3000 psi, and 5000 psi
Potential Applications:
  • Industrial controls
  • Hydraulic controls
  • Tank pressure
  • Pressure transmitters
  • Process control systems
Search Keywords: 13C5000PS5L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    13C5000PS5L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 150 mV
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 29 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 5000 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    1.5 mA
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    1/4-18 NPT
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 13C5000PS5L RoHS compliant?
Yes, 13C5000PS5L is RoHS compliant.
What is the lead time for 13C5000PS5L?
The standard lead time for 13C5000PS5L is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
24 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,052.63
5
$1,050.00
7
$1,047.38
13
$595.30
19
$420.18
25 +
$411.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!