- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 13C5000PA6K
Description
+
Pressure Sensor 0psi to 5000psi Absolute 4-Pin
Search Keywords: 13C5000PA6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13C5000PA6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 150 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 25 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 5000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
-
Port Size:7/16 UNF
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$1,052.70
5
$1,050.06
7
$1,047.44
13
$595.34
19
$420.20
25 +
$411.80
Click for Quote
Log in
to unlock special pricing