- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 13C5000PA4K
Honeywell
13C5000PA4K
Pressure Sensor 0psi to 5000psi Absolute 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- Rugged, isolated stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Voltage or supply current options
- Aboslute and sealed gage pressures
- Low-cost cell package
- Absolute pressure
- 0 psi to 500 psi, 1000psi, 2000 psi, 3000 psi, and 5000 psi
- Industrial controls
- Hydraulic controls
- Tank pressure
- Pressure transmitters
- Process control systems
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13C5000PA4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 150 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 27 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 5000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
-
Port Size:1/8-27 NPT
-
Port Type:Male