- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 13C3000PS4K
Honeywell
13C3000PS4K
Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin
Search Keywords: 13C3000PS4K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13C3000PS4K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:19 dia x 27 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 3000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Frequently Asked Questions
Is 13C3000PS4K RoHS compliant?
Yes, 13C3000PS4K is RoHS compliant.
What is the lead time for 13C3000PS4K?
The standard lead time for 13C3000PS4K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$496.44
2
$372.33
3
$347.51
4 +
$340.56
Click for Quote
Log in
to unlock special pricing